Schneider Electric EasyPact Electronic Circuit Breaker 80A 125V EZC, Fixed
- RS Stock No.:
- 588-909
- Mfr. Part No.:
- EZC100H1080
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP3,974.42
(exc. VAT)
PHP4,451.35
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from August 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,974.42 |
*price indicative
- RS Stock No.:
- 588-909
- Mfr. Part No.:
- EZC100H1080
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | EZC | |
| Current Rating | 80A | |
| Breaking Capacity at Maximum Voltage Rating | 5 kA | |
| Rated DC Voltage | 125V | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series EZC | ||
Current Rating 80A | ||
Breaking Capacity at Maximum Voltage Rating 5 kA | ||
Rated DC Voltage 125V | ||
Mounting Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TH
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 80A 125V EZC, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 30A 125V EZC, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 75A 125V EZC, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 50A 125V EZC, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 40A 125V EZC, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 60A 125V EZC, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A, Plug In

