Schneider Electric EasyPact EZC Electronic Circuit Breaker 200A 550 V ac, 250V dc, Fixed Thermomagnetic
- RS Stock No.:
- 588-952
- Mfr. Part No.:
- EZC250H4200
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP36,478.22
(exc. VAT)
PHP40,855.61
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from September 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,478.22 |
*price indicative
- RS Stock No.:
- 588-952
- Mfr. Part No.:
- EZC250H4200
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Electronic Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC | |
| Current Rating | 200A | |
| Voltage | 550, 250V ac | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Tripping Characteristics | Thermomagnetic | |
| Length | 165mm | |
| Width | 140mm | |
| Depth | 60mm | |
| Standards/Approvals | EN 50102, EN/IEC 60947-1, EN/IEC 60947-2, GB/T 14048.2, IEC 60529, IEC 60947-2, JIS C8201-2-2 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Electronic Circuit Breaker | ||
Range EasyPact | ||
Series EZC | ||
Current Rating 200A | ||
Voltage 550, 250V ac | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Tripping Characteristics Thermomagnetic | ||
Length 165mm | ||
Width 140mm | ||
Depth 60mm | ||
Standards/Approvals EN 50102, EN/IEC 60947-1, EN/IEC 60947-2, GB/T 14048.2, IEC 60529, IEC 60947-2, JIS C8201-2-2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric ComPact NSX Electronic Circuit Breaker 16A 277 V ac Fixed Thermomagnetic
- Schneider Electric EasyPact EZCV Electronic Circuit Breaker 250A 440V, Fixed Thermomagnetic
- Schneider Electric EasyPact EZCV Electronic Circuit Breaker 160A 440V, Fixed Thermomagnetic
- Schneider Electric EasyPact EZC250N Circuit Breaker 200A 440V Fixed TMD
- Schneider Electric ComPact NSX Electronic Circuit Breaker 63A 277 V ac 2 channels, Fixed Thermomagnetic
- Schneider Electric ComPact NSX Electronic Circuit Breaker 160A 277 V ac 2 channels, Fixed Thermomagnetic
- Schneider Electric ComPact NSX Electronic Circuit Breaker 200A 277V Fixed Thermomagnetic
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed

