Schneider Electric EasyPact Electronic Circuit Breaker 63A EZCV, Fixed
- RS Stock No.:
- 588-965
- Mfr. Part No.:
- EZCV250H4063
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP35,211.21
(exc. VAT)
PHP39,436.56
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP35,211.21 |
*price indicative
- RS Stock No.:
- 588-965
- Mfr. Part No.:
- EZCV250H4063
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Range | EasyPact | |
| Series | EZCV | |
| Current Rating | 63A | |
| Breaking Capacity at Maximum Voltage Rating | 25 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Range EasyPact | ||
Series EZCV | ||
Current Rating 63A | ||
Breaking Capacity at Maximum Voltage Rating 25 kA | ||
Mounting Style Fixed | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact Electronic Circuit Breaker 63A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 63A, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 250A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 80A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 100A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 200A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 160A EZCV, Fixed
- Schneider Electric EasyPact Electronic Circuit Breaker 125A EZCV, Fixed

