Schneider Electric EasyPact EZC250N Circuit Breaker 250A 440V, 4 channels, Fixed TMD
- RS Stock No.:
- 588-964
- Mfr. Part No.:
- EZCV250N4250
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP49,797.24
(exc. VAT)
PHP55,772.91
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Stocked by manufacturer
- Ready to ship from April 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP49,797.24 |
*price indicative
- RS Stock No.:
- 588-964
- Mfr. Part No.:
- EZCV250N4250
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Circuit Breaker | |
| Range | EasyPact | |
| Series | EZC250N | |
| Number of Channels | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 25kA | |
| Voltage | 440V | |
| Mount Type | Fixed | |
| Tripping Characteristics | TMD | |
| Width | 140mm | |
| Depth | 68mm | |
| Standards/Approvals | EN/IEC 60947-2, IEC 60529, IEC60947 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Circuit Breaker | ||
Range EasyPact | ||
Series EZC250N | ||
Number of Channels 4 | ||
Current Rating 250A | ||
Breaking Capacity 25kA | ||
Voltage 440V | ||
Mount Type Fixed | ||
Tripping Characteristics TMD | ||
Width 140mm | ||
Depth 68mm | ||
Standards/Approvals EN/IEC 60947-2, IEC 60529, IEC60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric EasyPact EZC250N Circuit Breaker 125A 440V Fixed TMD
- Schneider Electric EasyPact EZC250N Circuit Breaker 200A 440V Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 20A 440V Fixed TMD
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 30A 440V Fixed TMD
- Schneider Electric EasyPact EZCV Electronic Circuit Breaker 250A 440V, Fixed Thermomagnetic
- Schneider Electric EZC250N Molded Case Circuit Breaker 3-Pole 30A Fixed
- Schneider Electric EasyPact CVS100BS Electronic Circuit Breaker 15A, Fixed TMD
- Schneider Electric EasyPact Easypact Electronic Circuit Breaker 40A 440V, Fixed
