Schneider Electric EasyPact Electronic Circuit Breaker 60A 125V EZC, Fixed

Subtotal (1 unit)*

PHP3,974.42

(exc. VAT)

PHP4,451.35

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from April 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP3,974.42

*price indicative

Bag the Deal of the Season
RS Stock No.:
588-951
Mfr. Part No.:
EZC100H1060
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Range

EasyPact

Series

EZC

Current Rating

60A

Breaking Capacity at Maximum Voltage Rating

5 kA

Rated DC Voltage

125V

Mounting Style

Fixed

RoHS Status: Exempt

COO (Country of Origin):
TH

Related links