ABB R600 Series Interface Relay, DIN Rail, 230V Coil, SPDT, 68mA
- RS Stock No.:
- 250-4702
- Mfr. Part No.:
- 1SNA645508R1400
- Manufacturer:
- ABB
Subtotal (1 box of 10 units)*
PHP24,582.37
(exc. VAT)
PHP27,532.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP24,582.37 | PHP2,458.237 |
*price indicative
- RS Stock No.:
- 250-4702
- Mfr. Part No.:
- 1SNA645508R1400
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Coil Voltage | 230V | |
| Product Type | Interface Relay | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Series | R600 | |
| Terminal Type | Screw | |
| Switching Current | 1A | |
| Coil Current | 68mA | |
| Switching DC Voltage | 60V dc | |
| Switching AC Voltage | 240V ac | |
| Coil Type | Non-Latching | |
| Minimum Operating Temperature | -40°C | |
| Contact Material | Silver Alloy | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Width | 10mm | |
| Length | 50mm | |
| Height | 15mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Coil Voltage 230V | ||
Product Type Interface Relay | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Series R600 | ||
Terminal Type Screw | ||
Switching Current 1A | ||
Coil Current 68mA | ||
Switching DC Voltage 60V dc | ||
Switching AC Voltage 240V ac | ||
Coil Type Non-Latching | ||
Minimum Operating Temperature -40°C | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Width 10mm | ||
Length 50mm | ||
Height 15mm | ||
- COO (Country of Origin):
- MA
The ABB interface relay has 1 SPDT gold plated output contact rated for 5 to 250VAC. The slim, compact design allow optimization of space within a control panel.
Built in LED
Spring terminals
Related links
- ABB R600 Series Interface Relay 230V Coil 68mA
- ABB R600 Series Interface Relay 230V SPDT, 68mA
- ABB R600 Series Interface Relay 115V Coil 68mA
- ABB R600 Series Interface Relay 12V Coil 68mA
- ABB R600 Series Interface Relay 5V Coil 68mA
- ABB R600 Series Interface Relay 24V Coil 68mA
- ABB R600 Series Interface Relay 48V SPDT, 68mA
- ABB R600 Series Interface Relay 230V ac/dc Coil 3.5mA