Phoenix Contact PLC Series Relay, DIN Rail, 48V ac Coil
- RS Stock No.:
- 717-202
- Mfr. Part No.:
- 2959997
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 10 units)*
PHP19,991.63
(exc. VAT)
PHP22,390.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP19,991.63 | PHP1,999.163 |
*price indicative
- RS Stock No.:
- 717-202
- Mfr. Part No.:
- 2959997
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Relay | |
| Coil Voltage | 48V ac | |
| Mount Type | DIN Rail | |
| Series | PLC | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Relay | ||
Coil Voltage 48V ac | ||
Mount Type DIN Rail | ||
Series PLC | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The Phoenix Contact PLC Interface includes a PLC-BSC.../21 base with screw connection and a miniature pluggable relay with gold contacts. It is designed for mounting on NS 35/7.5 rail and supports a 48 V AC/DC input voltage, providing reliable connectivity for industrial PLC systems
IP20 protection rated
UKCA Compliance
IEC 60947-5-1 standard
Related links
- Phoenix Contact PLC Series Interface Relay 120V ac Coil, SPDT
- Phoenix Contact PLC-RPT72UC/21-21AU/RW Series Interface Relay 48V dc Coil 6mA
- Phoenix Contact PLC-RPT- 48DC/21 Series Interface Relay 48V dc Coil 9.2mA
- Finder 4C Series Interface Relay 48V ac Coil 90mA
- Finder 4C Series Interface Relay 48V ac Coil 90mA
- ABB CR Series Interface Relay 48V ac Coil, SPDT
- RS PRO Interface Relay 48V ac/dc Coil 6A
- Omron G2RV-ST Series Electromechanical Interface Relay 48V ac/dc Coil 5.4mA
