Weidmüller TRP Series Interface Relay Module, DIN Rail, 5 V Coil, 1 CO

Subtotal (1 unit)*

PHP1,067.39

(exc. VAT)

PHP1,195.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 60 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP1,067.39

*price indicative

RS Stock No.:
577-815
Distrelec Article No.:
302-77-470
Mfr. Part No.:
2618400000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5 V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

TRP

Terminal Type

Screw

Switching DC Voltage

250 V dc

Coil Type

DC

Switching AC Voltage

250 V ac

Contact Material

Silver Nickel Alloy

Standards/Approvals

REACH, RoHS

Height

90mm

Length

88mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links