Weidmüller DRM Series Interface Relay Module, DIN Rail, 5 V Coil, 1 CO

Subtotal (1 unit)*

PHP2,161.75

(exc. VAT)

PHP2,421.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,161.75

*price indicative

RS Stock No.:
577-554
Distrelec Article No.:
302-77-448
Mfr. Part No.:
2576080000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Product Type

Interface Relay Module

Coil Voltage

5 V

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRM

Terminal Type

Screw

Switching DC Voltage

250 V dc

Coil Type

DC

Switching AC Voltage

250 V ac

Contact Material

Silver Nickel Alloy

Height

102mm

Length

82mm

Standards/Approvals

RoHS, REACH

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links