Weidmüller DRI Series Interface Relay Module, DIN Rail, 5 V Coil, 1 CO
- RS Stock No.:
- 577-773
- Distrelec Article No.:
- 302-77-464
- Mfr. Part No.:
- 2576260000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
PHP1,776.37
(exc. VAT)
PHP1,989.53
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- 10 unit(s) shipping from April 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,776.37 |
*price indicative
- RS Stock No.:
- 577-773
- Distrelec Article No.:
- 302-77-464
- Mfr. Part No.:
- 2576260000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Coil Voltage | 5 V | |
| Product Type | Interface Relay Module | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN Rail | |
| Series | DRI | |
| Terminal Type | Screw | |
| Coil Type | DC | |
| Switching DC Voltage | 250 V dc | |
| Switching AC Voltage | 250 V ac | |
| Contact Material | Silver Nickel Alloy | |
| Length | 82mm | |
| Height | 102mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Coil Voltage 5 V | ||
Product Type Interface Relay Module | ||
Contact Configuration 1 CO | ||
Mount Type DIN Rail | ||
Series DRI | ||
Terminal Type Screw | ||
Coil Type DC | ||
Switching DC Voltage 250 V dc | ||
Switching AC Voltage 250 V ac | ||
Contact Material Silver Nickel Alloy | ||
Length 82mm | ||
Height 102mm | ||
Standards/Approvals REACH, RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Weidmüller DRI Series Interface Relay Module 5 V Coil, 1 CO
- Weidmüller TRZ Series Interface Relay Module 5 V Coil, 1 CO
- Weidmüller DRMKIT Series Interface Relay Module 5 V Coil, 1 CO
- Weidmüller DRM Series Interface Relay Module 5 V Coil, 1 CO
- Weidmüller DRIKIT Series Interface Relay Module 5 V Coil, 1 CO
- Weidmüller TRS Series Interface Relay Module 5 V Coil, 1 CO
- Weidmüller TRP Series Interface Relay Module 5 V Coil, 1 CO
- Weidmüller RCIKITZ Series Interface Relay Module 5 V Coil, 1 CO
