Weidmüller DRI Series Interface Relay Module, DIN Rail, 5V Coil, 1 CO

Subtotal (1 unit)*

PHP2,141.06

(exc. VAT)

PHP2,397.99

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 10 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,141.06

*price indicative

RS Stock No.:
577-560
Distrelec Article No.:
302-77-466
Mfr. Part No.:
2576280000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Coil Voltage

5V

Product Type

Interface Relay Module

Contact Configuration

1 CO

Mount Type

DIN Rail

Series

DRI

Terminal Type

Screw

Coil Type

DC

Switching DC Voltage

250V dc

Switching AC Voltage

250V ac

Contact Material

Silver Nickel Alloy

Length

63mm

Standards/Approvals

RoHS, REACH

Height

102mm

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy