TE Connectivity KHAU Series Electromechanical Interface Relay, Plug In, 24V dc Coil, 4PDT
- RS Stock No.:
- 480-963
- Mfr. Part No.:
- 5-1393122-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 3 units)*
PHP14,339.51
(exc. VAT)
PHP16,060.25
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from January 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,339.51 | PHP4,779.837 |
*price indicative
- RS Stock No.:
- 480-963
- Mfr. Part No.:
- 5-1393122-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Coil Voltage | 24V dc | |
| Contact Configuration | 4PDT | |
| Mounting Type | Plug In | |
| Series | KHAU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Coil Voltage 24V dc | ||
Contact Configuration 4PDT | ||
Mounting Type Plug In | ||
Series KHAU | ||
- COO (Country of Origin):
- MX
The TE Connectivity relay is designed for high-performance applications within various electronic systems. With versatile compatibility, it excels in both AC and DC formats, making it suitable for a wide range of electrical tasks. The unique design ensures reliability, enabling seamless operation in critical environments. Its compact size does not compromise on functionality, as it accommodates multiple connections while maintaining efficiency. This relay is engineered for those who demand high standards in their electronic components and offers potential enhancements in system performance.
Robust construction for enhanced durability
Designed for seamless integration into existing systems
Offers high contact ratings for demanding applications
Provides reliable operation across diverse environments
Delivers exceptional performance in both AC and DC applications
Compact design allows for efficient space utilisation
Standardised for compatibility within the industry
Designed for seamless integration into existing systems
Offers high contact ratings for demanding applications
Provides reliable operation across diverse environments
Delivers exceptional performance in both AC and DC applications
Compact design allows for efficient space utilisation
Standardised for compatibility within the industry
