3M Electrical Tape
- RS Stock No.:
- 665-284
- Mfr. Part No.:
- 7100116855
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
PHP2,089.68
(exc. VAT)
PHP2,340.44
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 52 unit(s) shipping from April 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,089.68 |
*price indicative
- RS Stock No.:
- 665-284
- Mfr. Part No.:
- 7100116855
- Manufacturer:
- 3M
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Electrical Tape | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Electrical Tape | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- 3M Electrical Tape
- 3M Electrical Tape Transparent Polyester Film Electrical Tape, 25 mm x 66 mm
- 3M Scotch Super 33 Black Polyvinyl Chloride Electrical Tape, 19 mm x 20 m
- 3M Electrical Tapes
- 3M 3M Black Copper Foil Electrical Tape, 100 mm x 10 m
- 3M 3M Black Copper Foil Electrical Tape, 25 mm x 10 m
- 3M Temflex Black Polyvinyl Chloride Electrical Tape, 19 mm x 25 m
- 3M 3M Amber Polyimide Electrical Tape, 25.4 mm x 33 m

