Milwaukee M18 BMS20-0 Cordless Shear Cordless M18 2 mm 18 V
- RS Stock No.:
- 827-135
- Mfr. Part No.:
- M18 BMS20-0
- Manufacturer:
- Milwaukee
This image is representative of the product range
Subtotal (1 unit)*
PHP27,781.80
(exc. VAT)
PHP31,115.62
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,781.80 |
*price indicative
- RS Stock No.:
- 827-135
- Mfr. Part No.:
- M18 BMS20-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Shear | |
| Corded/Cordless | Cordless | |
| Cutting Capacity | 2 mm | |
| Battery Voltage | 18V | |
| Handle Type | Compact | |
| Number of Batteries | 1 | |
| Series | M18 | |
| Weight | 2.6kg | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Shear | ||
Corded/Cordless Cordless | ||
Cutting Capacity 2 mm | ||
Battery Voltage 18V | ||
Handle Type Compact | ||
Number of Batteries 1 | ||
Series M18 | ||
Weight 2.6kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
