Makita LXT DJV181Z Cordless 135 mm 45 °
- RS Stock No.:
- 867-019
- Mfr. Part No.:
- DJV181Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP23,757.23
(exc. VAT)
PHP26,608.10
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,757.23 |
*price indicative
- RS Stock No.:
- 867-019
- Mfr. Part No.:
- DJV181Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Jigsaw | |
| Corded/Cordless | Cordless | |
| Motor Type | Brushless | |
| Cutting Depth | 135mm | |
| Overall Length | 298mm | |
| Battery Voltage | 18V | |
| Weight | 2.6kg | |
| Series | LXT | |
| Strokes Per Minute | 3500spm | |
| Maximum Cutting Angle | 45° | |
| Overall Width | 77mm | |
| Overall Height | 189mm | |
| Stroke Length | 26mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Jigsaw | ||
Corded/Cordless Cordless | ||
Motor Type Brushless | ||
Cutting Depth 135mm | ||
Overall Length 298mm | ||
Battery Voltage 18V | ||
Weight 2.6kg | ||
Series LXT | ||
Strokes Per Minute 3500spm | ||
Maximum Cutting Angle 45° | ||
Overall Width 77mm | ||
Overall Height 189mm | ||
Stroke Length 26mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Makita efficient saw designed for precise cutting, featuring brushless technology for enhanced performance. Ideal for various materials, it delivers versatility with adjustable speeds and simple blade changes.
Brushless maintenance-free motor ensures longevity and efficiency
Tool-less blade change allows for quick and easy blade installation
Three orbital settings provide versatility for different cutting tasks
LED light illuminates the work area for improved visibility
Related links
- Makita LXT DJV182Z Cordless 135 mm 45 °
- Makita LXT DJV185Z Cordless 135 mm 45 °
- Makita LXT DJV184Z Cordless 135 mm 45 °
- Makita XGT JV002G Cordless 135 mm 45 °
- Makita XGT JV001G Cordless 135 mm 45 °
- Makita LXT DJV186Z Cordless 65 mm 45 °
- Makita LXT DJR186Z Cordless 255 mm, 18V
- Makita LXT 1140 mm DPB180Z 18 V
