Makita DSS DSS610Z 165 mm 3700rpm
- RS Stock No.:
- 866-663
- Mfr. Part No.:
- DSS610Z
- Manufacturer:
- Makita
N
Subtotal (1 unit)*
PHP17,322.33
(exc. VAT)
PHP19,401.01
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP17,322.33 |
*price indicative
- RS Stock No.:
- 866-663
- Mfr. Part No.:
- DSS610Z
- Manufacturer:
- Makita
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makita | |
| Product Type | Cordless Circular Saw | |
| Speed | 3700rpm | |
| Blade Diameter | 165mm | |
| Overall Length | 347mm | |
| Weight | 3.4kg | |
| Battery Voltage | 18V | |
| Series | DSS | |
| Maximum Cutting Depth 45° | 40mm | |
| Maximum Cutting Depth 90° | 57mm | |
| Standards/Approvals | No | |
| Overall Width | 202mm | |
| Overall Height | 228mm | |
| Select all | ||
|---|---|---|
Brand Makita | ||
Product Type Cordless Circular Saw | ||
Speed 3700rpm | ||
Blade Diameter 165mm | ||
Overall Length 347mm | ||
Weight 3.4kg | ||
Battery Voltage 18V | ||
Series DSS | ||
Maximum Cutting Depth 45° 40mm | ||
Maximum Cutting Depth 90° 57mm | ||
Standards/Approvals No | ||
Overall Width 202mm | ||
Overall Height 228mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Makita circular saw is an efficient Cordless tool designed for precise cutting in wood, featuring a robust design with enhanced visibility for greater accuracy.
Nominal Battery Voltage of 18 V ensures reliable power
Compact design enhances portability and ease of use
No load speed of 3700 min-¹ delivers effective cutting performance
Built-in dust blower keeps the cut line clear for accuracy
