Milwaukee CHS355 CHS 355 355 mm 2300 W, Plug-In 3800rpm

N

Subtotal (1 unit)*

PHP24,179.31

(exc. VAT)

PHP27,080.83

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP24,179.31

*price indicative

RS Stock No.:
827-133
Mfr. Part No.:
CHS 355
Manufacturer:
Milwaukee
Find similar products by selecting one or more attributes.
Select all

Brand

Milwaukee

Product Type

Cordless Circular Saw

Speed

3800rpm

Motor Type

Brushed

Arbor Diameter

25.4mm

Power Rating

2300W

Blade Diameter

355mm

Cutting Depth

125mm

Number of Batteries

0

Plug Type

Plug-In

Series

CHS355

Weight

18kg

Maximum Cutting Depth 45°

100mm

Maximum Cutting Depth 90°

125mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy