DeWALT DCS578N DCS578N-B1 184 mm 60 V, Cordless
- RS Stock No.:
- 799-212
- Mfr. Part No.:
- DCS578N-B1
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP18,532.35
(exc. VAT)
PHP20,756.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP18,532.35 |
*price indicative
- RS Stock No.:
- 799-212
- Mfr. Part No.:
- DCS578N-B1
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Circular Saw Blade | |
| Motor Type | Brushless | |
| Power Rating | 60V | |
| Blade Diameter | 184mm | |
| Cutting Depth | 67mm | |
| Plug Type | Cordless | |
| Number of Batteries | 0 | |
| Series | DCS578N | |
| Battery Voltage | 60V | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Circular Saw Blade | ||
Motor Type Brushless | ||
Power Rating 60V | ||
Blade Diameter 184mm | ||
Cutting Depth 67mm | ||
Plug Type Cordless | ||
Number of Batteries 0 | ||
Series DCS578N | ||
Battery Voltage 60V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- DeWALT XR DCS570N-B1 184 mm 20 V, Cordless 5500rpm
- Eaton 450A Tag Fuse 60 x 211 mm 660 V ac 184 mm
- DeWALT 60 Teeth Per Inch Wood 1 184 mm
- DeWALT 18 Teeth Per Inch Multi Material 1 184 mm
- DeWALT DCS 184 mm, 18V
- DeWALT 48 Teeth Per Inch Wood 1 184 mm
- DeWALT 40 Teeth Per Inch Wood 1 184 mm
- DeWALT 24 Teeth Per Inch Multi Material 1 184 mm

