Milwaukee M18 FUEL M18 FTS210-0 210 mm Brushless Cordless Table Saws
- RS Stock No.:
- 783-953
- Mfr. Part No.:
- M18 FTS210-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
PHP70,945.33
(exc. VAT)
PHP79,458.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP70,945.33 |
*price indicative
- RS Stock No.:
- 783-953
- Mfr. Part No.:
- M18 FTS210-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Cordless Table Saws | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 210mm | |
| Number of Batteries | 0 | |
| Overall Length | 622mm | |
| Series | M18 FUEL | |
| Battery Voltage | 18V | |
| Weight | 22.3kg | |
| Battery Capacity | 0Ah | |
| Maximum Cutting Depth 90° | 63.5mm | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Cordless Table Saws | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 210mm | ||
Number of Batteries 0 | ||
Overall Length 622mm | ||
Series M18 FUEL | ||
Battery Voltage 18V | ||
Weight 22.3kg | ||
Battery Capacity 0Ah | ||
Maximum Cutting Depth 90° 63.5mm | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
