DeWALT DWS 216 mm, 230V
- RS Stock No.:
- 657-106
- Mfr. Part No.:
- DWS774-QS
- Manufacturer:
- DeWALT
Subtotal (1 unit)*
PHP47,790.06
(exc. VAT)
PHP53,524.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP47,790.06 |
*price indicative
- RS Stock No.:
- 657-106
- Mfr. Part No.:
- DWS774-QS
- Manufacturer:
- DeWALT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DeWALT | |
| Product Type | Mitre Saw | |
| Speed | 4600rpm | |
| Arbor Diameter | 30mm | |
| Motor Type | Brushless | |
| Blade Diameter | 216mm | |
| Voltage | 230V | |
| Weight | 11.5kg | |
| Series | DWS | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Product Type Mitre Saw | ||
Speed 4600rpm | ||
Arbor Diameter 30mm | ||
Motor Type Brushless | ||
Blade Diameter 216mm | ||
Voltage 230V | ||
Weight 11.5kg | ||
Series DWS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The DeWALT radial miter saw is designed for precision cutting and utmost convenience. Featuring a powerful 1400W motor and a 216mm diameter blade, it delivers robust performance Ideal for both professional tradespeople and DIY enthusiasts. The saw is capable of tilting to 48 degrees, allowing for versatile miter cuts, while its slide mechanism provides an increased cutting capacity without sacrificing portability. Enhanced with an XPS indicator, the saw ensures accurate cuts by visibly aligning the cut line. This miter saw provides a reliable solution for various woodworking tasks, offering superior cutting capabilities and user-friendly features.
Powerful 1400W motor ensures high cutting capacities
216mm blade diameter and 30mm bore for versatile cutting
Head tilts to 48° for a wide range of miter cuts
Sliding lock mechanism for safe transport and classic cuts
XPS indicator for precise alignment of cut lines
Easy to carry with side handles and Compact rail guide
Improved dust filter enhances cleanliness and visibility
Machined table and fence for exceptional precision
Includes mounting bolts, clamping jaw, carbide blade, and service key

