Dremel CS 12V 85 mm, BS1362, BS1363
- RS Stock No.:
- 629-996
- Mfr. Part No.:
- CS12V
- Manufacturer:
- Dremel
Subtotal (1 unit)*
PHP14,085.28
(exc. VAT)
PHP15,775.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP14,085.28 |
*price indicative
- RS Stock No.:
- 629-996
- Mfr. Part No.:
- CS12V
- Manufacturer:
- Dremel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dremel | |
| Product Type | Cordless Circular Saw | |
| Arbor Diameter | 15mm | |
| Blade Diameter | 85mm | |
| Cutting Depth | 25.4mm | |
| Plug Type | BS1362, BS1363 | |
| Weight | 1.4kg | |
| Battery Voltage | 12V | |
| Series | CS 12V | |
| Maximum Cutting Depth 90° | 25.4mm | |
| Maximum Cutting Depth 45° | 15.9mm | |
| Standards/Approvals | EN 62841-2-5, EN 50689, EN 847-1:2017 | |
| Select all | ||
|---|---|---|
Brand Dremel | ||
Product Type Cordless Circular Saw | ||
Arbor Diameter 15mm | ||
Blade Diameter 85mm | ||
Cutting Depth 25.4mm | ||
Plug Type BS1362, BS1363 | ||
Weight 1.4kg | ||
Battery Voltage 12V | ||
Series CS 12V | ||
Maximum Cutting Depth 90° 25.4mm | ||
Maximum Cutting Depth 45° 15.9mm | ||
Standards/Approvals EN 62841-2-5, EN 50689, EN 847-1:2017 | ||
- COO (Country of Origin):
- CN
The Dremel Power Tool is designed for precise sawing of wood, laminate flooring, plastics, and flat materials made of non-ferrous metals such as aluminum and copper, with a maximum thickness of 2 mm. It is not suitable for sawing masonry, stone, or tiles. This product is classified as a consumer laser product in accordance with EN 50689. Additionally, the Battery Charger is specifically intended for charging the rechargeable Dremel Li-Ion batteries, ensuring reliable and efficient power management for the tool.
Rechargeable battery
Cutting depth scale
Protective guard
Adjusting lever for retracting blade guard
Dust extraction adapter
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
