Festo ELGD, 8192315 Electrical Linear Actuator, 0.3m/s, 400 mm
- RS Stock No.:
- 853-223
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-400-0H-5P-L
- Manufacturer:
- Festo
N
Subtotal (1 unit)*
PHP83,228.61
(exc. VAT)
PHP93,216.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP83,228.61 |
*price indicative
- RS Stock No.:
- 853-223
- Mfr. Part No.:
- ELGD-BS-KF-WD-100-400-0H-5P-L
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electrical Linear Actuator | |
| Stroke Length | 400mm | |
| Maximum Speed | 0.3m/s | |
| Series | ELGD | |
| Motor Technology | Servo Motor, Stepper Motor | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Guide Type | Ball Bearing | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Model Number | 8192315 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electrical Linear Actuator | ||
Stroke Length 400mm | ||
Maximum Speed 0.3m/s | ||
Series ELGD | ||
Motor Technology Servo Motor, Stepper Motor | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Guide Type Ball Bearing | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Model Number 8192315 | ||
- COO (Country of Origin):
- DE
Festo ELGD Series Electrical Linear Actuator, 400mm Stroke Length, 0.3m/s Maximum Speed - ELGD-BS-KF-WD-100-400-0H-5P-L, Numeric Part Number: 8192315
This electrical linear actuator converts rotary drive into controlled linear motion for industrial positioning and actuation tasks. It operates continuously for heavy-duty cycles and is suited to environments where sustained motion and precise speed control are required. The unit incorporates a guided bearing system and selectable motor technologies to Interface with common control architectures.
Features and Benefits:
• 100% duty cycle for uninterrupted continuous operation
• 0.3m/s maximum speed for Rapid linear travel
• 400mm stroke length for medium-range positioning tasks
• Ball bearing guide for low-friction, repeatable motion
• IP40 rating allowing use in protected indoor installations
• 0.3m/s maximum speed for Rapid linear travel
• 400mm stroke length for medium-range positioning tasks
• Ball bearing guide for low-friction, repeatable motion
• IP40 rating allowing use in protected indoor installations
Applications
• Suitable for automated pick-and-place equipment
• Used for panel adjustment and alignment systems
• Ideal for laboratory instrument motion control
• Can be used for conveyor gate actuation
• Suitable for integration with CNC peripheral mechanisms
• Used for panel adjustment and alignment systems
• Ideal for laboratory instrument motion control
• Can be used for conveyor gate actuation
• Suitable for integration with CNC peripheral mechanisms
Which motor types can be fitted to it?
It is compatible with both servo motor and stepper motor options.
What is the maximum ambient temperature it can withstand?
The actuator is rated for operation up to 60°C.
How does the guide system affect maintenance intervals?
The ball bearing guide reduces wear and extends service intervals compared with plain-slide guides.
Is the unit compliant with material-restriction standards?
It meets RoHS requirements for restricted substances.
What enclosure protection does it provide against solids and liquids?
The IP40 rating protects against objects larger than 1mm but does not provide water ingress protection.
Related links
- Festo ELGD Electrical Linear Actuator 400 mm
- Festo ELGD 1330mm/s, 400 mm
- Festo ELGD Electrical Linear Actuator 1000 mm
- Festo ELGD Electrical Linear Actuator 500 mm
- Festo ELGD Electrical Linear Actuator 300 mm
- Festo ELGD Electrical Linear Actuator 800 mm
- Festo ELGD Electrical Linear Actuator 100 mm
- Festo ELGD Electrical Linear Actuator 200 mm
