Festo Electric Linear Actuator 600 mm Stepper Motor 3m/s
- RS Stock No.:
- 852-454
- Mfr. Part No.:
- ELGD-TB-KF-WD-120-600-0H-L-PU2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP137,020.23
(exc. VAT)
PHP153,462.66
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,020.23 |
*price indicative
- RS Stock No.:
- 852-454
- Mfr. Part No.:
- ELGD-TB-KF-WD-120-600-0H-L-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electric Linear Actuator | |
| Stroke Length | 600mm | |
| Maximum Speed | 3m/s | |
| Series | ELGD | |
| Maximum Force | 500N | |
| Duty Cycle | 100% | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 11.18kg | |
| Model Number | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electric Linear Actuator | ||
Stroke Length 600mm | ||
Maximum Speed 3m/s | ||
Series ELGD | ||
Maximum Force 500N | ||
Duty Cycle 100% | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 11.18kg | ||
Model Number Stepper Motor | ||
- COO (Country of Origin):
- DE
The Festo electromechanical linear Axis designed for precise motion control. Its innovative toothed belt mechanism ensures efficient operations across various mounting positions, making it Ideal for automated applications.
Effective diameter of drive pinion is 38.2 mm for precision coordination
Max acceleration reaches 50 m/s², ensuring robust performance
Operating temperature range from 0 °C to 60 °C supports versatile environments
Stored energy capacity in end positions is 0.001 J for minimal impact
Related links
- Festo Electric Linear Actuator 1200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 300 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 2000 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1500 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 800 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1000 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 500 mm Stepper Motor 3m/s
