Festo Electric Linear Actuator 1.5 m Stepper Motor 3m/s
- RS Stock No.:
- 852-448
- Mfr. Part No.:
- ELGD-TB-KF-120-1500-0H-PU2
- Manufacturer:
- Festo
N
This image is representative of the product range
Subtotal (1 unit)*
PHP174,551.78
(exc. VAT)
PHP195,497.99
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP174,551.78 |
*price indicative
- RS Stock No.:
- 852-448
- Mfr. Part No.:
- ELGD-TB-KF-120-1500-0H-PU2
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Electric Linear Actuator | |
| Stroke Length | 1.5m | |
| Maximum Speed | 3m/s | |
| Series | ELGD | |
| Duty Cycle | 100% | |
| Maximum Force | 1300N | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Weight | 27.82kg | |
| Model Number | Stepper Motor | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Electric Linear Actuator | ||
Stroke Length 1.5m | ||
Maximum Speed 3m/s | ||
Series ELGD | ||
Duty Cycle 100% | ||
Maximum Force 1300N | ||
IP Rating IP40 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Weight 27.82kg | ||
Model Number Stepper Motor | ||
- COO (Country of Origin):
- DE
The Festo linear Axis is a high-performance electromechanical solution designed for precise motion control. It utilises a toothed belt mechanism, ensuring efficient operation across various applications.
Effective diameter of drive pinion is 55.7 mm
Max speed reaches 3 m/s, accommodating Rapid movement
Guide features a recirculating ball bearing for smooth operation
IP40 protection ensures durability in diverse environments
Maintenance is simplified with lifetime lubrication
Related links
- Festo Electric Linear Actuator 1500 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1200 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 600 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 300 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 800 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 1800 mm Stepper Motor 3m/s
- Festo Electric Linear Actuator 2000 mm Stepper Motor 3m/s
