Festo Miniature Electric Actuator - Rod 500 mm 45500N 562793 1050mm/s
- RS Stock No.:
- 651-910
- Mfr. Part No.:
- EGSK-46-500-20P
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP239,423.94
(exc. VAT)
PHP268,154.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP239,423.94 |
*price indicative
- RS Stock No.:
- 651-910
- Mfr. Part No.:
- EGSK-46-500-20P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 45500N | |
| Stroke Length | 500mm | |
| Maximum Speed | 1050mm/s | |
| Series | EGSK | |
| Maximum Force | 3904N | |
| IP Rating | IP10 | |
| Spindle Type | Ball Screw | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Weight | 11.25kg | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Model Number | 562793 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 45500N | ||
Stroke Length 500mm | ||
Maximum Speed 1050mm/s | ||
Series EGSK | ||
Maximum Force 3904N | ||
IP Rating IP10 | ||
Spindle Type Ball Screw | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Weight 11.25kg | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Model Number 562793 | ||
- COO (Country of Origin):
- JP
The Festo Electrical slide is an advanced electromechanical linear axis that redefines precision in automation. Designed for versatility, this product excels in applications requiring precise control and movement. With its maximum stroke length of 500 mm, it integrates seamlessly into a variety of setups, optimising both speed and accuracy. Its robust construction features a high-alloy steel spindle and a ball screw drive, ensuring durability and long-term performance even in demanding environments. The device operates effectively within an ambient temperature range of 0 °C to 40 °C, making it ideal for diverse operational settings. With superior specifications like a maximum acceleration of 20 m/s² and an impressive repetition accuracy of ±0.01 mm, this linear axis is tailored for applications where precision is paramount.
Exceptional working stroke of 500 mm for versatile applications
Reversing backlash is theoretically limited to ≤20 μm which ensuring pinpoint accuracy
Dynamic basic load ratings allow for robust performance in various conditions
Reinforced with a recirculating ball bearing guide for enhanced stability
IP10 degree of protection ensures reliability in clean environments
RoHS-compliant materials enhance sustainability and compliance
Weight of slide kept at 910 g for efficient handling and installation
With a maximum feed force of 192 N it can manage demanding tasks effortlessly
Reference service life of 10000 km guarantees longevity and low maintenance
Multiple mounting options provide flexibility in design and integration
Related links
- Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562795 1050mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562791 1050mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562794 1050mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562792 1050mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562787 520mm/s
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
