Festo Miniature Electric Actuator - Rod 800 mm 45500N 562789 520mm/s
- RS Stock No.:
- 651-315
- Mfr. Part No.:
- EGSK-46-800-10P
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP315,513.39
(exc. VAT)
PHP353,375.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 06, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP315,513.39 |
*price indicative
- RS Stock No.:
- 651-315
- Mfr. Part No.:
- EGSK-46-800-10P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Maximum Load | 45500N | |
| Stroke Length | 800mm | |
| Maximum Speed | 520mm/s | |
| Series | EGSK | |
| Maximum Force | 4919N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | RoHS, VDMA24364 zone III | |
| Weight | 15.33kg | |
| Model Number | 562789 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Maximum Load 45500N | ||
Stroke Length 800mm | ||
Maximum Speed 520mm/s | ||
Series EGSK | ||
Maximum Force 4919N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals RoHS, VDMA24364 zone III | ||
Weight 15.33kg | ||
Model Number 562789 | ||
- COO (Country of Origin):
- JP
Festo EGSK Series Miniature Electric Actuator - Rod, 264N Max. Feed Force Fx, 800mm Working Stroke - EGSK-46-800-10P, Numeric Part Number:562789
This miniature electric actuator rod is a Compact linear drive designed for automated motion control in industrial settings. It converts electrical input into precise linear movement via a ball-screw mechanism, offering a long stroke for extended travel and engineered to operate within controlled temperature limits. The unit is suitable for integration into systems requiring significant thrust and repeatable positioning in compliance-focused environments.
Features and Benefits:
• Maximum force 4919 N delivers substantial push/pull capacity for heavy-duty tasks
• Stroke length 800mm enables extended linear travel for long-reach actuation
• Spindle employs a ball-screw drive for accurate, low-backlash positioning
• Maximum speed 520 mm/s provides swift actuation for cycle-time reduction
• Rated IP10 and RoHS compliant to align with defined environmental and material standards
• Maximum load capability 45500 N supports high static loads in mounting arrangements
• Stroke length 800mm enables extended linear travel for long-reach actuation
• Spindle employs a ball-screw drive for accurate, low-backlash positioning
• Maximum speed 520 mm/s provides swift actuation for cycle-time reduction
• Rated IP10 and RoHS compliant to align with defined environmental and material standards
• Maximum load capability 45500 N supports high static loads in mounting arrangements
Applications
• Suitable for pick-and-place rigs requiring long-stroke linear movement
• Ideal for test benches needing precise force application and repeatable travel
• Used for machine tool auxiliary motions with high load-capacity demands
• Can be used for assembly fixtures that require fast, accurate linear positioning
• Suitable for industrial actuated jigs operating under VDMA24364 Zone III requirements
• Ideal for test benches needing precise force application and repeatable travel
• Used for machine tool auxiliary motions with high load-capacity demands
• Can be used for assembly fixtures that require fast, accurate linear positioning
• Suitable for industrial actuated jigs operating under VDMA24364 Zone III requirements
What operating temperatures are acceptable for this actuator?
It is designed to function between 0°C and 40°C to maintain performance and material limits.
How heavy is the unit for handling and mounting considerations?
The actuator has a mass of 15,330 g, which should be accounted for in support structures.
Which approvals or standards does it meet for industrial use?
It conforms to RoHS and the VDMA24364 Zone III specification for its intended applications.
What mechanical drive type ensures positional accuracy?
A ball-screw drive is used to provide precise, repeatable linear motion with reduced backlash.
Related links
- Festo Miniature Electric Actuator - Rod 400 mm 45500N 562786 520mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562785 520mm/s
- Festo Miniature Electric Actuator - Rod 500 mm 45500N 562787 520mm/s
- Festo Miniature Electric Actuator - Rod 600 mm 45500N 562788 520mm/s
- Festo Miniature Electric Actuator - Rod 800 mm 45500N 562795 1050mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562784 520mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 45500N 562790 1050mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 45500N 562791 1050mm/s
