Festo Miniature Electric Actuator - Rod 200 mm 12150N 562771 590mm/s
- RS Stock No.:
- 651-110
- Mfr. Part No.:
- EGSK-26-200-6P
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP100,096.54
(exc. VAT)
PHP112,108.12
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,096.54 |
*price indicative
- RS Stock No.:
- 651-110
- Mfr. Part No.:
- EGSK-26-200-6P
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Product Type | Miniature Electric Actuator - Rod | |
| Stroke Length | 200mm | |
| Maximum Load | 12150N | |
| Maximum Speed | 590mm/s | |
| Series | EGSK | |
| Maximum Force | 1541N | |
| IP Rating | IP10 | |
| Minimum Operating Temperature | 0°C | |
| Spindle Type | Ball Screw Drive | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | VDMA24364 zone III, RoHS | |
| Weight | 1.62kg | |
| Model Number | 562771 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Product Type Miniature Electric Actuator - Rod | ||
Stroke Length 200mm | ||
Maximum Load 12150N | ||
Maximum Speed 590mm/s | ||
Series EGSK | ||
Maximum Force 1541N | ||
IP Rating IP10 | ||
Minimum Operating Temperature 0°C | ||
Spindle Type Ball Screw Drive | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals VDMA24364 zone III, RoHS | ||
Weight 1.62kg | ||
Model Number 562771 | ||
- COO (Country of Origin):
- JP
Festo EGSK Series Miniature Electric Actuator - Rod, 116N Max. Feed Force Fx, 200mm Working Stroke - EGSK-26-200-6P, Numeric Part Number:562771
This miniature electric actuator rod provides Compact linear motion for automation and mechanical systems where space and repeatable push/pull action are required. Designed for applications operating within a moderate temperature range, it delivers controlled translation via a screw-driven spindle and is suited to industrial environments with Basic ingress protection.
Features and Benefits:
• Ball screw drive delivers high-precision linear movement and repeatability
• 200mm stroke enables moderate travel for positioning tasks
• Peak force capability of 1541N supports high-thrust actuation
• Maximum speed of 590mm/s allows Rapid cycle times
• Rated load endurance to 12150N handles substantial static loads
• Lightweight construction at 1620g reduces mounting and inertia demands
• 200mm stroke enables moderate travel for positioning tasks
• Peak force capability of 1541N supports high-thrust actuation
• Maximum speed of 590mm/s allows Rapid cycle times
• Rated load endurance to 12150N handles substantial static loads
• Lightweight construction at 1620g reduces mounting and inertia demands
Applications
• Suitable for valve actuation where precise travel is required
• Ideal for pick-and-place stages in Compact assembly cells
• Used for press-fit or clamp operations requiring high thrust
• Can be used for test rigs needing repeatable linear motion
• Used with electronic control modules in machine retrofits
• Ideal for pick-and-place stages in Compact assembly cells
• Used for press-fit or clamp operations requiring high thrust
• Can be used for test rigs needing repeatable linear motion
• Used with electronic control modules in machine retrofits
What environmental temperature range can it operate within?
It functions between 0°C and 40°C, so ambient and enclosure temperatures should remain within those limits for reliable operation.
How protected is it against dust and moisture ingress?
The unit carries an IP10 rating, which offers Basic protection against contact and does not provide defence against water ingress.
What standards and restrictions apply to material use?
It conforms to RoHS and meets the VDMA24364 zone III specification, indicating suitability for specified machine safety categories.
How heavy is the actuator for mounting considerations?
The actuator mass is 1620g, which should be accounted for when designing supports and dynamic balancing.
What spindle mechanism does it use and what is the benefit?
It uses a ball screw spindle, providing efficient transmission with reduced backlash for precision positioning.
Related links
- Festo Miniature Electric Actuator - Rod 50 mm 12150N 562768 590mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562770 590mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 12150N 562769 590mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 12150N 562767 280mm/s
- Festo Miniature Electric Actuator - Rod 200 mm 20200N 562773 470mm/s
- Festo Miniature Electric Actuator - Rod 150 mm 12150N 562766 280mm/s
- Festo Miniature Electric Actuator - Rod 300 mm 20200N 562774 470mm/s
- Festo Miniature Electric Actuator - Rod 100 mm 20200N 562772 470mm/s
