NSK, 3040N 836 mm, MCM08080H10K 380mm/s
- RS Stock No.:
- 620-978
- Mfr. Part No.:
- MCM08080H10K
- Manufacturer:
- NSK
Subtotal (1 unit)*
PHP323,058.78
(exc. VAT)
PHP361,825.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP323,058.78 |
*price indicative
- RS Stock No.:
- 620-978
- Mfr. Part No.:
- MCM08080H10K
- Manufacturer:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Electrical Linear Actuator | |
| Maximum Load | 3040N | |
| Stroke Length | 836mm | |
| Maximum Speed | 380mm/s | |
| Series | MCM | |
| Standards/Approvals | No | |
| Model Number | MCM08080H10K | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Electrical Linear Actuator | ||
Maximum Load 3040N | ||
Stroke Length 836mm | ||
Maximum Speed 380mm/s | ||
Series MCM | ||
Standards/Approvals No | ||
Model Number MCM08080H10K | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The NSK Lightweight linear actuator integrates a ball screw, guide rail, and support bearings into a compact all-in-one unit that simplifies installation and reduces system design complexity. It provides smooth, precise linear motion and excellent rigidity in space-limited automation setups. It offer exceptional corrosion resistance and long-term reliability.
Maintenance free operation
Lightweight and compact design
High precision grade
