Our Services
Discovery Hub
Online Deals
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Semiconductors
Memory Chips
EEPROM
STMicroelectronics M24256-BWMN6TP, 256kbit Serial EEPROM Memory, 900ns 8-Pin SOIC Serial-I2C
RS Stock No.:
686-2286
Mfr. Part No.:
M24256-BWMN6TP
Manufacturer:
STMicroelectronics
This image is representative of the product range
View all EEPROM
Discontinued product
RS Stock No.:
686-2286
Mfr. Part No.:
M24256-BWMN6TP
Manufacturer:
STMicroelectronics
Technical data sheets
Legislation and Compliance
Product Details
Specifications
M24256-BW, M24256-BR, M24256-BF, M24256-DR, M24256-DF, 256Kbit Serial I²C Bus EEPROM
ESD Control Selection Guide V1
RoHS Certificate of Compliance
Statement of conformity
Electrically Erasable PROM Serial I²C, STMicroelectronics
Compatible with all I²C bus interface modes
EEPROM Serial Access - STMicroelectronics
Attribute
Value
Memory Size
256kbit
Interface Type
Serial-I2C
Package Type
SOIC
Mounting Type
Surface Mount
Pin Count
8
Organisation
32K x 8 bit
Minimum Operating Supply Voltage
2.5 V
Maximum Operating Supply Voltage
5.5 V
Programming Voltage
2.5 → 5.5V
Dimensions
4.9 x 3.9 x 1.25mm
Maximum Operating Temperature
+85 °C
Maximum Random Access Time
900ns
Minimum Operating Temperature
-40 °C
Data Retention
40yr