- RS Stock No.:
- 184-4209
- Mfr. Part No.:
- CAT25080YI-GT3
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 184-4209
- Mfr. Part No.:
- CAT25080YI-GT3
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
The CAT25080 are a EEPROM Serial 8-Kb SPI devices internally organized as 1024x8 bits. They feature a 32-byte page write buffer and support the Serial Peripheral Interface (SPI) protocol. The device is enabled through a Chip Select (CS) input. In addition, the required bus signals are a clock input (SCK), data input (SI) and data output (SO) lines. The HOLD input may be used to pause any serial communication with the CAT25080 device. These devices feature software and hardware write protection, including partial as well as full array protection.
10 MHz SPI compatible
1.8 V to 5.5 V supply voltage range
SPI modes (0,0 & 1,1)
32-byte page write buffer
Self-timed write cycle
Hardware and software protection
Block write protection - Protect 1/4, 1/2 or all of EEPROM array
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial and Extended temperature range
8 lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN packages
Applications
Automotive Systems
Communications Systems
Computer Systems
Consumer Systems
Industrial Systems
1.8 V to 5.5 V supply voltage range
SPI modes (0,0 & 1,1)
32-byte page write buffer
Self-timed write cycle
Hardware and software protection
Block write protection - Protect 1/4, 1/2 or all of EEPROM array
Low power CMOS technology
1,000,000 program/erase cycles
100 year data retention
Industrial and Extended temperature range
8 lead PDIP, SOIC, TSSOP and 8-pad TDFN, UDFN packages
Applications
Automotive Systems
Communications Systems
Computer Systems
Consumer Systems
Industrial Systems
Specifications
Attribute | Value |
---|---|
Memory Size | 8kB |
Interface Type | Serial-SPI |
Package Type | TSSOP |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 1k x 8 bit |
Minimum Operating Supply Voltage | 1.8 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 3.1 x 4.5 x 1.05mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 1k |
Data Retention | 100yr |
Maximum Operating Temperature | +85 °C |
Automotive Standard | AEC-Q100 |