- RS Stock No.:
- 177-1972
- Mfr. Part No.:
- 24LC128-I/SNG
- Manufacturer:
- Microchip
Discontinued product
- RS Stock No.:
- 177-1972
- Mfr. Part No.:
- 24LC128-I/SNG
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
Product Details
The Microchip Technology Inc. 24AA128/24LC128/ 24FC128 (24XX128*) is a 16K x 8 (128 Kbit) Serial Electrically Erasable PROM (EEPROM), capable of operation across a broad voltage range (1.7V to 5.5V). It has been developed for advanced, low-power applications such as personal communications or data acquisition.
Additional Features:
Single Supply with Operation down to 1.7V for24AA128/24FC128 devices, 2.5V for 24LC128devices
Low-Power CMOS Technology: Write current 3 mA, typical- Standby current 100 nA, typical
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for FC Versions
Page Write Time 5 ms, typical
Self-Timed Erase/Write Cycle
64-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 years
Factory Programming Available
Single Supply with Operation down to 1.7V for24AA128/24FC128 devices, 2.5V for 24LC128devices
Low-Power CMOS Technology: Write current 3 mA, typical- Standby current 100 nA, typical
2-Wire Serial Interface, I2C™ Compatible
Cascadable up to Eight Devices
Schmitt Trigger Inputs for Noise Suppression Output Slope Control to Eliminate Ground Bounce
100 kHz and 400 kHz Clock Compatibility
1 MHz Clock for FC Versions
Page Write Time 5 ms, typical
Self-Timed Erase/Write Cycle
64-Byte Page Write Buffer
Hardware Write-Protect
ESD Protection >4000V
More than 1 Million Erase/Write Cycles
Data Retention > 200 years
Factory Programming Available
Specifications
Attribute | Value |
---|---|
Memory Size | 128kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 16K x 8 bit |
Minimum Operating Supply Voltage | 2.5 V |
Maximum Operating Supply Voltage | 5.5 V |
Number of Bits per Word | 8bit |
Dimensions | 4.9 x 3.9 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |
Maximum Operating Temperature | +85 °C |
Number of Words | 16K |