- RS Stock No.:
- 177-1415
- Mfr. Part No.:
- 24C65/SM
- Manufacturer:
- Microchip
Temporarily out of stock - back order for despatch 04/06/2024, delivery within 10 working days from desptach date
Added
Price Each (In a Tube of 90)
PHP143.543
(exc. VAT)
PHP160.768
(inc. VAT)
Units | Per Unit | Per Tube* |
90 + | PHP143.543 | PHP12,918.87 |
*price indicative |
- RS Stock No.:
- 177-1415
- Mfr. Part No.:
- 24C65/SM
- Manufacturer:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
The Microchip Technology Inc. 24AA65/24LC65/ 24C65 (24XX65)* is a smart 8K x 8 Serial Electrically Erasable PROM.
Voltage Operating Range: 1.8V to 6.0V- Peak write current 3 mA at 6.0V- Maximum read current 150 μA at 6.0V- Standby current 1μA
Industry Standard Two-Wire Bus Protocol I2C™Compatible
8-Byte Page, or Byte modes Available
2 ms Typical Write Cycle Time, Byte or Page 64-Byte Input Cache for Fast Write Loads
Up to 8 devices may be connected to the samebus for up to 512K bits total memory
Including 100 kHz (1.8V = Vcc < 4.5V) and 400kHz (4.5V = VCC = 6.0V) Compatibility
Programmable Block Security Options Programmable Endurance Options Schmitt Trigger, Filtered Inputs for NoiseSuppression
Output Slope Control to Eliminate Ground Bounce
Self-Timed Erase and Write Cycles
Power-on/off Data Protection Circuitry
Endurance:- 10,000,000 E/W cycles for a High EnduranceBlock- 1,000,000 E/W cycles for a Standard Endurance Block
Electrostatic Discharge Protection > 4000V
Industry Standard Two-Wire Bus Protocol I2C™Compatible
8-Byte Page, or Byte modes Available
2 ms Typical Write Cycle Time, Byte or Page 64-Byte Input Cache for Fast Write Loads
Up to 8 devices may be connected to the samebus for up to 512K bits total memory
Including 100 kHz (1.8V = Vcc < 4.5V) and 400kHz (4.5V = VCC = 6.0V) Compatibility
Programmable Block Security Options Programmable Endurance Options Schmitt Trigger, Filtered Inputs for NoiseSuppression
Output Slope Control to Eliminate Ground Bounce
Self-Timed Erase and Write Cycles
Power-on/off Data Protection Circuitry
Endurance:- 10,000,000 E/W cycles for a High EnduranceBlock- 1,000,000 E/W cycles for a Standard Endurance Block
Electrostatic Discharge Protection > 4000V
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Memory Size | 64kbit |
Interface Type | Serial-I2C |
Package Type | SOIJ |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 8K x 8 bit |
Minimum Operating Supply Voltage | 4.5 V |
Maximum Operating Supply Voltage | 6 V |
Programming Voltage | 4.5 → 6V |
Number of Bits per Word | 8bit |
Dimensions | 5.33 x 5.38 x 1.98mm |
Number of Words | 8K |
Maximum Random Access Time | 900ns |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Data Retention | 200yr |