- RS Stock No.:
- 163-2372
- Mfr. Part No.:
- CAT24C16WI-GT3
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 163-2372
- Mfr. Part No.:
- CAT24C16WI-GT3
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PH
Product Details
Electrically Erasable PROM Serial I²C, ON Semiconductor
EEPROM Serial Access - ON Semiconductor
Specifications
Attribute | Value |
---|---|
Memory Size | 16kbit |
Interface Type | Serial-I2C |
Package Type | SOIC |
Mounting Type | Surface Mount |
Pin Count | 8 |
Organisation | 2K x 8 bit |
Minimum Operating Supply Voltage | 1.7 V |
Maximum Operating Supply Voltage | 5.5 V |
Programming Voltage | 1.7 → 5.5V |
Number of Bits per Word | 8bit |
Dimensions | 5 x 4 x 1.5mm |
Minimum Operating Temperature | -40 °C |
Number of Words | 2K |
Data Retention | 100yr |
Automotive Standard | AEC-Q100 |
Maximum Operating Temperature | +85 °C |
Maximum Random Access Time | 900ns |