Amphenol Communications Solutions M.2 Series Vertical Edge Connector, Board, 67-Contacts, 500 μm Pitch, 2 Row, Solder
- RS Stock No.:
- 785-363
- Mfr. Part No.:
- MDT580STD001
- Manufacturer:
- Amphenol Communications Solutions
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 785-363
- Mfr. Part No.:
- MDT580STD001
- Manufacturer:
- Amphenol Communications Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Communications Solutions | |
| Product Type | Edge Connector | |
| Orientation | Vertical | |
| Current | 500mA | |
| Number of Contacts | 67 | |
| Number of Rows | 2 | |
| Pitch | 500μm | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Voltage | 50V | |
| Maximum Operating Temperature | 80°C | |
| Series | M.2 | |
| Card Type | PCIe | |
| Select all | ||
|---|---|---|
Brand Amphenol Communications Solutions | ||
Product Type Edge Connector | ||
Orientation Vertical | ||
Current 500mA | ||
Number of Contacts 67 | ||
Number of Rows 2 | ||
Pitch 500μm | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Voltage 50V | ||
Maximum Operating Temperature 80°C | ||
Series M.2 | ||
Card Type PCIe | ||
- COO (Country of Origin):
- CN
The Amphenol Communications Solutions connector is a card edge connector is designed to meet the increasing demands of modern applications, providing Advanced connectivity for high-speed peripheral devices with superior specifications.
Fully compliant with PCI-SIG PCIe M.2 specification for reliable performance
Supports a data rate of 16Gb/s, ensuring fast data transfer
Available in various heights for design flexibility in different applications
Related links
- Amphenol Communications Solutions M.2 Series Right Angle Edge Connector Female 67-Contacts 2 Row,
- Amphenol Communications Solutions M.2 Gen 5 Series Right Angle Edge Connector Female 67-Contacts, 500 μm Pitch
- TE Connectivity 2199119 Series Right Angle Edge Connector 67-Contacts 2 Row, Surface Mount
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 56-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 140-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 168-Contacts 2 Row
- Amphenol Communications Solutions Mini CE Series Vertical Edge Connector 48-Contacts 2 Row
- Amphenol Communications Solutions SAS/PCIe 5.0 (U.2 & U.3) Series Vertical Edge Connector Female 1.27 mm
