ept GmbH Edge Connector
- RS Stock No.:
- 644-121
- Mfr. Part No.:
- 408-52180-100-12
- Manufacturer:
- ept GmbH
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP1,116.90
View bulk pricing optionsSubtotal (1 unit)*
PHP1,389.51
(exc. VAT)
PHP1,556.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 90 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,389.51 | - |
| 10 - 24 | PHP1,277.82 | PHP1,116.90 |
| 25 + | PHP1,125.36 | PHP6,603.75 |
*price indicative
- RS Stock No.:
- 644-121
- Mfr. Part No.:
- 408-52180-100-12
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | Edge Connector | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type Edge Connector | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Related links
- ept GmbH Edge Connector
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 264 Series Parallel Press Fit PCB Header 2 mm Pitch
- ept GmbH 962 Series Parallel Press Fit PCB Header 2.54 mm Pitch
- ept GmbH 405 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 406 Series Parallel Surface PCB Header 0.8 mm Pitch, Shrouded
- ept GmbH 404 Series Right Angle Surface PCB Header 1.27 mm Pitch
- ept GmbH 403 Series Right Angle Surface PCB Header 1.27 mm Pitch
