ept GmbH Edge Connector
- RS Stock No.:
- 644-113
- Mfr. Part No.:
- 408-52040-000-11
- Manufacturer:
- ept GmbH
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP1,192.65
(exc. VAT)
PHP1,335.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP1,192.65 | PHP596.325 | - |
| 10 + | PHP1,097.81 | PHP548.905 | 7% |
*price indicative
- RS Stock No.:
- 644-113
- Mfr. Part No.:
- 408-52040-000-11
- Manufacturer:
- ept GmbH
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ept GmbH | |
| Product Type | Edge Connector | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand ept GmbH | ||
Product Type Edge Connector | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- CN
Related links
- ept GmbH Edge Connector
- ept GmbH 413 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 414 Series Perpendicular Surface PCB Header 1.27 mm Pitch
- ept GmbH 114 Series Straight PCB Header 7.62 mm Pitch
- ept GmbH 114 Series Straight Through Hole PCB Header 7.62 mm Pitch
- ept GmbH 113 Series Right Angle Through Hole PCB Header 7.62 mm Pitch
- ept GmbH IDC Connector
- ept GmbH, 104
