3M SPD08 Series Straight Edge Connector Female, Board, 80-Contacts, 800 μm Pitch, 2 Row, Cable
- RS Stock No.:
- 456-101
- Mfr. Part No.:
- SPD08-080-RB-TR
- Manufacturer:
- 3M
Subtotal (1 pack of 800 units)*
PHP385,806.92
(exc. VAT)
PHP432,103.75
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP385,806.92 | PHP482.259 |
*price indicative
- RS Stock No.:
- 456-101
- Mfr. Part No.:
- SPD08-080-RB-TR
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Edge Connector | |
| Orientation | Straight | |
| Current | 3A | |
| Number of Contacts | 80 | |
| Number of Rows | 2 | |
| Pitch | 800μm | |
| Connector Gender | Female | |
| Mount Type | Board | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Termination Type | Cable | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Female | |
| Voltage | 250V | |
| Standards/Approvals | RoHS | |
| Housing Material | Glass Filled Liquid Crystal Polymer | |
| Series | SPD08 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Edge Connector | ||
Orientation Straight | ||
Current 3A | ||
Number of Contacts 80 | ||
Number of Rows 2 | ||
Pitch 800μm | ||
Connector Gender Female | ||
Mount Type Board | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Termination Type Cable | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Female | ||
Voltage 250V | ||
Standards/Approvals RoHS | ||
Housing Material Glass Filled Liquid Crystal Polymer | ||
Series SPD08 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The 3M 80-position female connector is a non-specified dual-edge design with gold contacts, a contact thickness of 0.80mm (0.031 inches), and a black housing.
Read Out Dual
Features Board Guide
Mounting Type Surface Mount
Related links
- 3M SPD08 Series Straight Edge Connector Female 30-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 20-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 40-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 60-Contacts 2 Row, Cable
- 3M SPD08 Series Straight Edge Connector Female 140-Contacts 2 Row, Cable
- TE Connectivity AMP .050 Series Series Vertical Edge Connector Female 80-Contacts 2 Row,
- TE Connectivity 1-2391423-3 Series Straight Edge Connector Female 3-Contacts 1 Row, Crimp
- TE Connectivity 2404460-5 Series Straight Edge Connector Female 3-Contacts 1 Row, Crimp