Kyoritsu 4105A Earth & Ground Resistance Tester, 2kΩ CAT III 300 V
- RS Stock No.:
- 466-6058
- Mfr. Part No.:
- 4105A
- Manufacturer:
- Kyoritsu
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 466-6058
- Mfr. Part No.:
- 4105A
- Manufacturer:
- Kyoritsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Absolute Maximum Resistance Measurement | 2kΩ | |
| Best Accuracy | ±2% + 3 Digits | |
| Display Type | LCD | |
| Measurement Type | Earth Resistance, Earth Voltage | |
| Safety Category | CAT III 300 V | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 105 x 158 x 70mm | |
| Weight | 600g | |
| Height | 70mm | |
| Includes | Battery, Carrying Strap, Case, Probe, Spike, Test Lead, User Manual | |
| Length | 105mm | |
| Width | 158mm | |
| Model Number p | 4105A | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Absolute Maximum Resistance Measurement 2kΩ | ||
Best Accuracy ±2% + 3 Digits | ||
Display Type LCD | ||
Measurement Type Earth Resistance, Earth Voltage | ||
Safety Category CAT III 300 V | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 105 x 158 x 70mm | ||
Weight 600g | ||
Height 70mm | ||
Includes Battery, Carrying Strap, Case, Probe, Spike, Test Lead, User Manual | ||
Length 105mm | ||
Width 158mm | ||
Model Number p 4105A | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
