Kyoritsu 4200 Earth & Ground Resistance Tester, 1.26kΩ CAT IV 300 V
- RS Stock No.:
- 255-033
- Mfr. Part No.:
- 4200
- Manufacturer:
- Kyoritsu
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
PHP166,021.65
(exc. VAT)
PHP185,944.25
(inc. VAT)
- RS Stock No.:
- 255-033
- Mfr. Part No.:
- 4200
- Manufacturer:
- Kyoritsu
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kyoritsu | |
| Absolute Maximum Resistance Measurement | 1.26kΩ | |
| Best Accuracy | ±10% + 10Ω | |
| Measurement Type | Earth Resistance | |
| Display Type | LCD | |
| Safety Category | CAT IV 300 V | |
| Battery Type | AA | |
| Power Source | Battery | |
| Dimensions | 246 x 120 x 54mm | |
| Weight | 780g | |
| Height | 54mm | |
| Includes | Battery, Case, Resistor, User Manual | |
| Length | 246mm | |
| Width | 120mm | |
| Model Number p | 4200 | |
| Select all | ||
|---|---|---|
Brand Kyoritsu | ||
Absolute Maximum Resistance Measurement 1.26kΩ | ||
Best Accuracy ±10% + 10Ω | ||
Measurement Type Earth Resistance | ||
Display Type LCD | ||
Safety Category CAT IV 300 V | ||
Battery Type AA | ||
Power Source Battery | ||
Dimensions 246 x 120 x 54mm | ||
Weight 780g | ||
Height 54mm | ||
Includes Battery, Case, Resistor, User Manual | ||
Length 246mm | ||
Width 120mm | ||
Model Number p 4200 | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP

