WAGO 3-Way Earth Terminal Block, 2.5mm², 0.25mm², 4 mm² Wire, Push-in, Polyamide 66 Housing, ATEX, IECEx

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save PHP132.10

View bulk pricing options

Subtotal (1 unit)*

PHP111.78

(exc. VAT)

PHP125.19

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per Unit
Saving
1 - 9PHP111.78-
10 - 24PHP98.57PHP132.10
25 - 99PHP88.40PHP584.50
100 - 499PHP72.14PHP3,964.00
500 +PHP70.11PHP20,835.00

*price indicative

RS Stock No.:
609-648
Mfr. Part No.:
2202-6301
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Earth Terminal Block

Wire Size

0.25mm², 4mm²

Cable CSA

2.5mm²

Colour

Grey

Number of Ways

3

Housing Material

Polyamide 66

Minimum Operating Temperature

-60°C

Termination Type

Push-in

Length

38.9mm

Width

5.2mm

Maximum Operating Temperature

105°C

Height

52.6mm

Standards/Approvals

RoHS, IECEX, CSA 22.2 No 158, ATEX, IEC/EN 60947-7-1, UL 1059

Series

2202

Hazardous Area Certification

ATEX, IECEx

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy