WAGO 6-Way Earth Terminal Block, 2.5mm², 0.25mm², 4 mm² Wire, Push-in, Polyamide 66 Housing, Ex e II
- RS Stock No.:
- 609-576
- Mfr. Part No.:
- 2202-3208
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP13,474.55
(exc. VAT)
PHP15,091.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from February 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 50 + | PHP269.491 | PHP13,474.55 |
*price indicative
- RS Stock No.:
- 609-576
- Mfr. Part No.:
- 2202-3208
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.25mm², 4mm² | |
| Cable CSA | 2.5mm² | |
| Colour | Grey | |
| Number of Ways | 6 | |
| Housing Material | Polyamide 66 | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Length | 69.5mm | |
| Width | 5.2mm | |
| Maximum Operating Temperature | 105°C | |
| Height | 93.6mm | |
| Standards/Approvals | RoHS | |
| Series | 2202 | |
| Hazardous Area Certification | Ex e II | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.25mm², 4mm² | ||
Cable CSA 2.5mm² | ||
Colour Grey | ||
Number of Ways 6 | ||
Housing Material Polyamide 66 | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Length 69.5mm | ||
Width 5.2mm | ||
Maximum Operating Temperature 105°C | ||
Height 93.6mm | ||
Standards/Approvals RoHS | ||
Series 2202 | ||
Hazardous Area Certification Ex e II | ||
- COO (Country of Origin):
- DE
Related links
- WAGO 6-Way Earth Terminal Block 0.25mm² Push-in Ex e II
- WAGO 3-Way Feed Through Terminal Block 0.25mm² Push-in Ex e II
- WAGO 3-Way Earth Terminal Block 0.25mm² Push-in ATEX, IECEx
- WAGO 3-Way Earth Terminal Block 0.25mm² Push-in IECEx, ATEX
- WAGO 4-Way Earth Terminal Block 0.08mm² Cage Clamp, Polyamide 66 Housing
- WAGO 2-Way Earth Terminal Block 0.08mm² Cage Clamp, Polyamide 66 Housing
- WAGO 2-Way DIN Rail Earth Terminal Block 14AWG Wire Polyamide Housing, Ex
- WAGO 4-Way DIN Rail Earth Block 14AWG Cage Clamp, Polyamide Housing
