WAGO 2-Way Earth Terminal Block, 1mm², 0.14mm², 0.5 mm² Wire, Push-in, Polyamide 66 Housing, ATEX, IECEx
- RS Stock No.:
- 609-573
- Mfr. Part No.:
- 2050-1207
- Manufacturer:
- WAGO
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save PHP300.50
View bulk pricing optionsSubtotal (1 unit)*
PHP246.60
(exc. VAT)
PHP276.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP246.60 | - |
| 10 - 24 | PHP216.55 | PHP300.50 |
| 25 - 99 | PHP194.78 | PHP1,295.50 |
| 100 - 499 | PHP158.53 | PHP8,807.00 |
| 500 + | PHP154.38 | PHP46,110.00 |
*price indicative
- RS Stock No.:
- 609-573
- Mfr. Part No.:
- 2050-1207
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Earth Terminal Block | |
| Wire Size | 0.14mm², 0.5mm² | |
| Cable CSA | 1mm² | |
| Current | 17.5A | |
| Colour | Yellow, Green | |
| Number of Ways | 2 | |
| Housing Material | Polyamide 66 | |
| Voltage | 500V | |
| Length | 27.9mm | |
| Termination Type | Push-in | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 3.5mm | |
| Series | 2050 | |
| Standards/Approvals | UL 1059, ATEX, IEC/EN 60947-7-1, IECEX, CSA 22.2 No 158 | |
| Height | 34.1mm | |
| Hazardous Area Certification | ATEX, IECEx | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Earth Terminal Block | ||
Wire Size 0.14mm², 0.5mm² | ||
Cable CSA 1mm² | ||
Current 17.5A | ||
Colour Yellow, Green | ||
Number of Ways 2 | ||
Housing Material Polyamide 66 | ||
Voltage 500V | ||
Length 27.9mm | ||
Termination Type Push-in | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 105°C | ||
Width 3.5mm | ||
Series 2050 | ||
Standards/Approvals UL 1059, ATEX, IEC/EN 60947-7-1, IECEX, CSA 22.2 No 158 | ||
Height 34.1mm | ||
Hazardous Area Certification ATEX, IECEx | ||
Related links
- WAGO 2-Way Earth Terminal Block 0.14mm² Push-in ATEX, IECEx
- WAGO 2-Way Earth Terminal Block 0.14mm² Push-in IECEx, ATEX
- WAGO 2-Way Earth Terminal Block 0.14mm² Push-in, Polyamide 66 Housing
- WAGO Earth Terminal Block 0.14mm² Push-in, Polyamide 66 Housing
- WAGO 3-Way Earth Terminal Block 0.25mm² Push-in ATEX, IECEx
- WAGO 2-Way Earth Terminal Block 0.08mm² Cage Clamp, Polyamide 66 Housing
- WAGO 3-Way Earth Terminal Block 0.25mm² Push-in IECEx, ATEX
- WAGO 2201-1207 TOPJOB S Series Earth Terminal Block Green 1.5mm² Push-in, IECEx/ATEX/CSA
