- RS Stock No.:
- 265-0770
- Mfr. Part No.:
- AEB030-0AY-051
- Manufacturer:
- JSP
Discontinued product
- RS Stock No.:
- 265-0770
- Mfr. Part No.:
- AEB030-0AY-051
- Manufacturer:
- JSP
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
The JSP Sonis® range has been stylishly designed with a traffic light colour code for easy identification. Materials have been chosen for both performance and comfort for extended periods of use. The Sonis® range of ear defenders have been designed by the JSP R&D team. Working with a leading UK acoustic engineering research facility they have developed an ear defender range that peaks at an unbeaten 37 SNR.
SNR 32
Comfort
Customisation
Adjustable Steel Arms
Hygiene Kit Available
Comfort
Customisation
Adjustable Steel Arms
Hygiene Kit Available
Specifications
Attribute | Value |
---|---|
Attachment Type | Headband |
Series | Sonis |
Single Number Rating SNR | 32dB |
Standards Met | EN 352-1 |
Folding | No |