JSP Sonis Ear Defender with Headband, 27dB, Green
- RS Stock No.:
- 265-0766
- Mfr. Part No.:
- AEB010-0B1-B00
- Manufacturer:
- JSP
Price Each
Was PHP2,249.58
You pay
PHP2,173.86
(exc. VAT)
PHP2,434.72
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per Unit |
---|---|
1 + | PHP2,173.86 |
- RS Stock No.:
- 265-0766
- Mfr. Part No.:
- AEB010-0B1-B00
- Manufacturer:
- JSP
Related links
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Headband Yellow
- JSP Sonis Ear Defender with Headband Red
- JSP Sonis Ear Defender with Headband Orange
- JSP Sonis Ear Defender with Helmet Attachment, 26dB
- JSP Sonis Ear Defender with Headband, 37dB
- JSP Sonis Ear Defender with Headband Grey
- JSP Sonis Ear Defender with Helmet Attachment, 31dB