3M 7100095550 Wireless Listen Only Ear Defender with Helmet Attachment, 32dB, Red, Noise Cancelling Microphone

Unavailable
RS will no longer stock this product.
Bag the Deal of the Season
RS Stock No.:
338-382
Mfr. Part No.:
7100095553
Manufacturer:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Attachment Type

Helmet

Series

7100095550

Single Number Rating SNR

32dB

Bluetooth

No

Connection Type

Wireless

Colour

Red

Noise Cancelling Microphone

Yes

Communication Type

Listen Only

RoHS Status: Exempt

The 3M PELTOR X1 Earmuffs are lightweight hearing protectors with soft, comfortable cushions. Available in headband, neckband and helmet-mounted models. The headband model features an electrically insulated dual headband, which limits heat build-up on the top of the head. Depending on user preference or application requirements, helmet-mounted versions are available with either dielectric electrical insulation or rugged metal arms.

Wide, flat, electrically insulated headband, making earmuffs electrically resistant, or dielectric
Color coding for easy identification of protection level
Thin shells allow for better compatibility with other safety equipment
3M has developed a new foam ear cushion for effective acoustic sealing and reliable protection