Sitbrush Blue Brush for Industrial Cleaning
- RS Stock No.:
- 708-921
- Mfr. Part No.:
- SIT0014
- Manufacturer:
- Sitbrush
Subtotal (1 unit)*
PHP811.09
(exc. VAT)
PHP908.42
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 15 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP811.09 |
*price indicative
- RS Stock No.:
- 708-921
- Mfr. Part No.:
- SIT0014
- Manufacturer:
- Sitbrush
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sitbrush | |
| Colour | Blue | |
| Product Type | Brush | |
| Application | Industrial Cleaning | |
| Bristle Material | PVC | |
| Length | 245mm | |
| Height | 135mm | |
| Select all | ||
|---|---|---|
Brand Sitbrush | ||
Colour Blue | ||
Product Type Brush | ||
Application Industrial Cleaning | ||
Bristle Material PVC | ||
Length 245mm | ||
Height 135mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bessey SIT Spid brush is the epitome of practicality and user-friendliness, engineered to meet the demanding needs of both home and industrial use. Designed and patented over 55 years ago by SIT Tecnospazzole, this universal hand brush excels in removing rust, paint, and grime from a variety of surfaces. Its unique ergonomic handle and narrow surface make it exceptionally easy to manoeuvre, providing an effective solution for maintenance tasks on bicycles, motorbikes, and grills. The Spid brush is tailored for versatility, catering to both household cleaning and professional industrial applications.
Ergonomic design ensures comfortable use during extended cleaning sessions
Narrow surface allows for precision in reaching tight spaces and intricacies
Durable construction offers resistance against wear and tear for long-lasting performance
Ideal for a range of applications including rust removal, paint scraping, and general cleaning
Versatile enough for both domestic and industrial settings, maximising utility
Lightweight design aids manoeuvrability, making it user-friendly for all skill levels
Comprehensive range of filament types available, catering to different surface needs
Related links
- Sitbrush Blue Brush for Industrial Cleaning
- Sitbrush 135 mm Brass Wire Brush, For Industrial Cleaning
- Sitbrush 135 mm Stainless Steel Wire Brush, For Industrial Cleaning
- RS PRO Blue Dustpan & Brush for Dust Cleaning
- RS PRO Blue Hand Brush for Cleaning
- Robert Scott Blue Dustpan & Brush for Dust Cleaning
- Vikan Black Dustpan & Brush for Cleaning
- Vikan Orange Dustpan & Brush for Cleaning
