Sicad TPL204 1000011616 TPL204 1000011616 Duct Tape, 50 m x 50mm, Grey
- RS Stock No.:
- 850-548
- Mfr. Part No.:
- TPL204 1000011616
- Manufacturer:
- Sicad
N
Subtotal (1 unit)*
PHP352.43
(exc. VAT)
PHP394.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP352.43 |
*price indicative
- RS Stock No.:
- 850-548
- Mfr. Part No.:
- TPL204 1000011616
- Manufacturer:
- Sicad
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sicad | |
| Product Type | Duct Tape | |
| Tape Type | Duct Tape | |
| Colour | Grey | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Low Density Polyethylene | |
| Thickness | 155μm | |
| Adhesive Material | Synthetic Rubber | |
| Adhesion Strength | 11N/25 mm | |
| Elongation at Break | 13% | |
| Tensile Strength | 85N/25 mm | |
| Standards/Approvals | No | |
| Trade Name | TPL204 1000011616 | |
| Model Number | TPL204 1000011616 | |
| Select all | ||
|---|---|---|
Brand Sicad | ||
Product Type Duct Tape | ||
Tape Type Duct Tape | ||
Colour Grey | ||
Width 50mm | ||
Length 50m | ||
Backing Material Low Density Polyethylene | ||
Thickness 155μm | ||
Adhesive Material Synthetic Rubber | ||
Adhesion Strength 11N/25 mm | ||
Elongation at Break 13% | ||
Tensile Strength 85N/25 mm | ||
Standards/Approvals No | ||
Trade Name TPL204 1000011616 | ||
Model Number TPL204 1000011616 | ||
- COO (Country of Origin):
- IT
The Sicad single-sided general purpose tape designed for versatile applications, offering reliable adhesion and support in various settings.
Backing MADE of LDPE film laminated with cloth for enhanced durability
Synthetic rubber and resins adhesive ensure good adhesion on irregular surfaces
Total thickness of 0.155 mm provides a robust yet flexible solution
Hand tearable for ease of use and efficiency in application
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
