Tesa 4549 4549 Cloth Tape, 50 m x 50mm, White
- RS Stock No.:
- 781-156
- Mfr. Part No.:
- 04549-00070-00
- Manufacturer:
- Tesa
Subtotal (1 pack of 18 units)*
PHP65,517.25
(exc. VAT)
PHP73,379.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP65,517.25 | PHP3,639.847 |
*price indicative
- RS Stock No.:
- 781-156
- Mfr. Part No.:
- 04549-00070-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Product Type | Cloth Tape | |
| Tape Type | Cloth Tape | |
| Colour | White | |
| Width | 50mm | |
| Length | 50m | |
| Backing Material | Fabric | |
| Thickness | 300μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.6N/cm | |
| Elongation at Break | 16% | |
| Tensile Strength | 90N/cm | |
| Maximum Operating Temperature | 140°C | |
| Trade Name | 4549 | |
| Model Number | 4549 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Product Type Cloth Tape | ||
Tape Type Cloth Tape | ||
Colour White | ||
Width 50mm | ||
Length 50m | ||
Backing Material Fabric | ||
Thickness 300μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.6N/cm | ||
Elongation at Break 16% | ||
Tensile Strength 90N/cm | ||
Maximum Operating Temperature 140°C | ||
Trade Name 4549 | ||
Model Number 4549 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa Cloth Tape designed for various applications. Its flexibility and low unwinding forces make it suitable for automatic dispensing and diverse industrial uses.
Low unwinding forces enhance automatic dispensing
Very high tensile strength provides durability
Suitable for automatic machine sealing and bundling
Related links
- Tesa 4549 4549 Cloth Tape White
- Tesa 4541 4541 Cloth Tape White, Matt Finish
- Tesa 4549 04549-00077-00 Cloth Tape White, White Finish
- Tesa 4651 4651 Cloth Tape White, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape White, Acrylic Coated Finish
- Advance Tapes AT2002 Cloth Tape White, Gloss Finish
- RS PRO Cloth Tape White, Gloss Finish
- Advance Tapes AT160 AT160 Cloth Tape White, Matt Finish
