Tesa 4661 04661-00056-00 Cloth Tape, 50 m x 25mm, Grey, Acrylic Coated Finish
- RS Stock No.:
- 665-047
- Mfr. Part No.:
- 04661-00056-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP2,842.32
(exc. VAT)
PHP3,183.40
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 29 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,842.32 |
*price indicative
- RS Stock No.:
- 665-047
- Mfr. Part No.:
- 04661-00056-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Tape Type | Cloth Tape | |
| Colour | Grey | |
| Product Type | Cloth Tape | |
| Width | 25mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 300μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Standards/Approvals | No | |
| Trade Name | 4661 | |
| Model Number | 04661-00056-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Tape Type Cloth Tape | ||
Colour Grey | ||
Product Type Cloth Tape | ||
Width 25mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 300μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Standards/Approvals No | ||
Trade Name 4661 | ||
Model Number 04661-00056-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4661 Tape is a strong acrylic paste coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive. The tesa 4661 tape is an all-round cloth tape for a wide range of applications, often used for belting of components.
High adhesion even on rough surfaces
Very high tensile strength
Abrasion resistant
Related links
- Tesa 4661 04661-00034-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4661 04661-00055-00 Cloth Tape Grey, Acrylic Coated Finish
- Tesa 4661 Cloth Tape Amber Blue Grey White Acrylic Coated Finish
- Tesa 4661 04661-00018-00 Cloth Tape White, Acrylic Coated Finish
- Tesa 4661 04661-00125-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 4651 Duct Tape Grey, Acrylic Coated Finish
- Tesa 4661 Cloth Tape Grey, Acrylic Coated Finish
- Tesa 4661 Cloth Tape Amber Blue Grey White Acrylic Coated Finish
