Tesa 4651 04651-00565-00 Cloth Tape, 50 m x 15mm, Red, Acrylic Coated Finish
- RS Stock No.:
- 665-041
- Mfr. Part No.:
- 04651-00565-00
- Manufacturer:
- Tesa
Subtotal (1 unit)*
PHP2,142.54
(exc. VAT)
PHP2,399.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Limited stock
- Plus 33 left, shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,142.54 |
*price indicative
- RS Stock No.:
- 665-041
- Mfr. Part No.:
- 04651-00565-00
- Manufacturer:
- Tesa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tesa | |
| Colour | Red | |
| Tape Type | Cloth Tape | |
| Product Type | Cloth Tape | |
| Width | 15mm | |
| Length | 50m | |
| Backing Material | Acrylic Coated Cloth | |
| Thickness | 310μm | |
| Adhesive Material | Rubber | |
| Adhesion Strength | 3.3N/cm | |
| Elongation at Break | 13% | |
| Tensile Strength | 100N/cm | |
| Finish | Acrylic Coated | |
| Standards/Approvals | No | |
| Trade Name | 4651 | |
| Model Number | 04651-00565-00 | |
| Select all | ||
|---|---|---|
Brand Tesa | ||
Colour Red | ||
Tape Type Cloth Tape | ||
Product Type Cloth Tape | ||
Width 15mm | ||
Length 50m | ||
Backing Material Acrylic Coated Cloth | ||
Thickness 310μm | ||
Adhesive Material Rubber | ||
Adhesion Strength 3.3N/cm | ||
Elongation at Break 13% | ||
Tensile Strength 100N/cm | ||
Finish Acrylic Coated | ||
Standards/Approvals No | ||
Trade Name 4651 | ||
Model Number 04651-00565-00 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Tesa 4651 Tape is a powerful high quality acrylic coated cloth tape. It is based on a 148 mesh woven rayon fabric backing and a natural rubber adhesive. The tesa 4651 tape is a very strong cloth tape for almost every application.
High adhesion even on rough surfaces
Excellent tensile strength
Straight tear edges longitudinal and horizontal
Easy to write on
Conformable
Related links
- Tesa 4651 04651-00552-00 Cloth Tape White, Acrylic Coated Finish
- Tesa 4651 04651-00514-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4651 04651-00520-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4651 04651-00682-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 04651-00521-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4651 04651-00504-00 Cloth Tape Yellow, Acrylic Coated Finish
- Tesa 4651 04651-00545-00 Cloth Tape Black, Acrylic Coated Finish
- Tesa 4651 04651-00509-00 Cloth Tape Yellow, Acrylic Coated Finish
